PI3B3245LE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 2,660
Unit Price: $5.18000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 160
Unit Price: $17.92000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $6.99000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $7.89000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $7.23000
Datasheet

Similar


Texas Instruments
In Stock: 886
Unit Price: $9.62000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $8.22000
Datasheet

Similar


Texas Instruments
In Stock: 1,176
Unit Price: $6.66000
Datasheet

Similar


Texas Instruments
In Stock: 14,573
Unit Price: $8.71000
Datasheet

Similar


Texas Instruments
In Stock: 227
Unit Price: $8.55000
Datasheet

Similar


Texas Instruments
In Stock: 1,929
Unit Price: $6.82000
Datasheet
Bus Switch 8 x 1:1 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3B3245LE

DigiKey Part Number
PI3B3245LEDI-ND
Manufacturer
Manufacturer Product Number
PI3B3245LE
Description
IC BUS SWITCH 8 X 1:1 20-TSSOP
Customer Reference
Detailed Description
Bus Switch 8 x 1:1 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PI3B3245LE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Bus Switch
Circuit
8 x 1:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types