Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74CBTLV3245PGG8 | |
|---|---|
DigiKey Part Number | 800-74CBTLV3245PGG8TR-ND - Tape & Reel (TR) 800-74CBTLV3245PGG8CT-ND - Cut Tape (CT) 800-74CBTLV3245PGG8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74CBTLV3245PGG8 |
Description | IC BUS SWITCH 8 X 1:1 20-TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-TSSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Type Bus Switch | Supplier Device Package 20-TSSOP |
Circuit 8 x 1:1 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74CBTLV3245PGG | Renesas Electronics Corporation | 160 | 800-3988-ND | $9.78000 | Parametric Equivalent |
| 74CBTLV3245PW,118 | Nexperia USA Inc. | 785 | 1727-8386-1-ND | $4.11000 | Similar |
| 74CBTLVD3245PW,118 | Nexperia USA Inc. | 1,426 | 1727-1863-1-ND | $4.44000 | Similar |
| PI3B3245LEX | Diodes Incorporated | 2,560 | 31-PI3B3245LEXCT-ND | $5.92000 | Similar |
| PI3B3245QE | Diodes Incorporated | 0 | PI3B3245QE-ND | $3.04945 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.99000 | $6.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.54511 | $10,635.33 |









