
PI2EQX862XUAEX | |
---|---|
DigiKey Part Number | 31-PI2EQX862XUAEXTR-ND - Tape & Reel (TR) 31-PI2EQX862XUAEXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PI2EQX862XUAEX |
Description | IC REDRIVER PCI/SATA 3.0 18TQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 8Gbps 18-X2QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | PCIe 3.0, SATA 3.0 | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 8Gbps | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Voltage - Supply | 1.2V | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 18-XFQFN Exposed Pad | |
Supplier Device Package | 18-X2QFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.72000 | $18.72 |
10 | $13.85200 | $138.52 |
25 | $12.64160 | $316.04 |
100 | $11.31150 | $1,131.15 |
250 | $10.67660 | $2,669.15 |
500 | $10.29396 | $5,146.98 |
1,000 | $9.97891 | $9,978.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $8.72419 | $30,534.67 |