
PI2DPT821XEAEX | |
---|---|
DigiKey Part Number | 31-PI2DPT821XEAEXTR-ND - Tape & Reel (TR) 31-PI2DPT821XEAEXCT-ND - Cut Tape (CT) 31-PI2DPT821XEAEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI2DPT821XEAEX |
Description | ACTIVE DISPLAY X1-QFN2845-32 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Retimer 4 Channel 8.1Gbps X1-QFN2845-32 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Retimer | |
Applications | USB Type C | |
Input | - | |
Output | - | |
Data Rate (Max) | 8.1Gbps | |
Number of Channels | 4 | |
Delay Time | - | |
Signal Conditioning | Input Equalization | |
Voltage - Supply | 1.71V ~ 1.89V | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-XFQFN Exposed Pad | |
Supplier Device Package | X1-QFN2845-32 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.30000 | $24.30 |
10 | $18.17100 | $181.71 |
25 | $16.63880 | $415.97 |
100 | $14.95550 | $1,495.55 |
250 | $14.15248 | $3,538.12 |
500 | $13.66868 | $6,834.34 |
1,000 | $13.27054 | $13,270.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $11.70067 | $40,952.35 |