PDS1045Q-13D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDS540Q-13

DigiKey Part Number
31-PDS540Q-13TR-ND - Tape & Reel (TR)
31-PDS540Q-13CT-ND - Cut Tape (CT)
31-PDS540Q-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDS540Q-13
Description
DIODE SCHOTTKY 40V 5A POWERDI 5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 5A Surface Mount PowerDI™ 5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
520 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
250 µA @ 40 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 5
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,987
Factory Stock: 160,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.64000$16.64
10$10.63100$106.31
100$7.19090$719.09
500$5.71584$2,857.92
1,000$5.39244$5,392.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$4.40559$22,027.95
Manufacturers Standard Package