31-POWERDI-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD3S120LQ-7

DigiKey Part Number
PD3S120LQ-7DITR-ND - Tape & Reel (TR)
PD3S120LQ-7DICT-ND - Cut Tape (CT)
PD3S120LQ-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PD3S120LQ-7
Description
DIODE SCHOTTK 20V 1A POWERDI 323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount PowerDI™ 323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
420 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
160 µA @ 20 V
Capacitance @ Vr, F
46pF @ 10V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 323
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,616
Factory Stock: 18,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.24000$6.24
10$4.48300$44.83
100$3.07750$307.75
500$2.36428$1,182.14
1,000$2.13437$2,134.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.70838$5,125.14
6,000$1.64419$9,865.14
9,000$1.62250$14,602.50
15,000$1.48977$22,346.55
21,000$1.47798$31,037.58
Manufacturers Standard Package