
PBF620074Z | |
---|---|
DigiKey Part Number | PBF620074ZTR-ND - Tape & Reel (TR) PBF620074ZCT-ND - Cut Tape (CT) PBF620074ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBF620074Z |
Description | XTAL OSC XO 156.2500MHZ LVPECL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 156.25 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 80mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.061" (1.55mm) | |
Current - Supply (Disable) (Max) | 30µA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.72000 | $42.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $27.94468 | $13,972.34 |