NX72F6208Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $42.72000
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $27.15943
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $30.52220
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $30.52220
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $23.51430
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $23.51430
Datasheet

Direct


Crystek Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Taitien
In Stock: 1,194
Unit Price: $47.17000
Datasheet
SaRonix-eCera™ NX Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SaRonix-eCera™ NX Top View
SaRonix-eCera™ NX

NX72F6208Z

DigiKey Part Number
NX72F6208ZTR-ND - Tape & Reel (TR)
NX72F6208ZCT-ND - Cut Tape (CT)
NX72F6208ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX72F6208Z
Description
XTAL OSC XO 156.2500MHZ LVPECL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
156.25 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
80mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.061" (1.55mm)
Current - Supply (Disable) (Max)
40mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$42.72000$42.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$27.94468$13,972.34
Manufacturers Standard Package