
PAM8902ZER-P | |
|---|---|
DigiKey Part Number | PAM8902ZER-PDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PAM8902ZER-P |
Description | IC AMP CLASS D MONO 16CSP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 16-CSP (1.95x1.95) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-CSP (1.95x1.95) | |
Package / Case | 16-WFBGA, WLCSP | |
Base Product Number |

