TSOT 25 Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT 25 Top View
TSOT 25

PAM2861ABR

DigiKey Part Number
31-PAM2861ABRTR-ND - Tape & Reel (TR)
31-PAM2861ABRCT-ND - Cut Tape (CT)
31-PAM2861ABRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAM2861ABR
Description
IC LED DRVR RGLTR PWM 1A TSOT25
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A TSOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
6V
Voltage - Supply (Max)
40V
Voltage - Output
-
Current - Output / Channel
1A
Frequency
233kHz ~ 1MHz
Dimming
Analog, PWM
Applications
Backlight, Lighting, Signage
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,453
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.65000$8.65
10$6.20900$62.09
25$5.60640$140.16
100$4.94410$494.41
250$4.62816$1,157.04
500$4.43790$2,218.95
1,000$4.28134$4,281.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.08784$12,263.52
6,000$3.99318$23,959.08
9,000$3.94580$35,512.20
15,000$3.89328$58,399.20
21,000$3.86258$81,114.18
Manufacturers Standard Package