
PAM2841SR | |
---|---|
DigiKey Part Number | PAM2841SRDITR-ND - Tape & Reel (TR) PAM2841SRDICT-ND - Cut Tape (CT) PAM2841SRDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAM2841SR |
Description | IC LED DRVR RGLTR PWM 1.5A 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 1.5A (Switch) 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | PAM2841SR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 40V | |
Current - Output / Channel | 1.5A (Switch) | |
Frequency | 1MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.42000 | $5.42 |
10 | $3.85100 | $38.51 |
25 | $3.45520 | $86.38 |
100 | $3.02000 | $302.00 |
250 | $2.81176 | $702.94 |
500 | $2.68648 | $1,343.24 |
1,000 | $2.58334 | $2,583.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.47440 | $6,186.00 |
5,000 | $2.40876 | $12,043.80 |
7,500 | $2.37588 | $17,819.10 |
12,500 | $2.33944 | $29,243.00 |
17,500 | $2.31816 | $40,567.80 |
25,000 | $2.29768 | $57,442.00 |