P6KE400CA-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE51CA-T

DigiKey Part Number
P6KE51CADITR-ND - Tape & Reel (TR)
P6KE51CADICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE51CA-T
Description
TVS DIODE 43.6VWM 70.1VC DO15
Customer Reference
Detailed Description
70.1V Clamp 8.6A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
EDA/CAD Models
P6KE51CA-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43.6V
Voltage - Breakdown (Min)
48.5V
Voltage - Clamping (Max) @ Ipp
70.1V
Current - Peak Pulse (10/1000µs)
8.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.28000$6.28
10$3.90800$39.08