
P6KE180CA-T | |
|---|---|
DigiKey Part Number | P6KE180CA-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE180CA-T |
Description | TVS DIODE 154VWM 246VC DO15 |
Customer Reference | |
Detailed Description | 246V Clamp 2.4A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | P6KE180CA-T Models |
Category | Current - Peak Pulse (10/1000µs) 2.4A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 154V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 171V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 246V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE180CA-AP | MCC (Micro Commercial Components) | 0 | 353-P6KE180CA-AP-ND | $0.87995 | Direct |
| P6KE180CA-BP | MCC (Micro Commercial Components) | 0 | 353-P6KE180CA-BP-ND | $0.89633 | Direct |
| P6KE180CA-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | P6KE180CA-E3/54GITR-ND | $2.11188 | Direct |
| P6KE180CA-TP | MCC (Micro Commercial Components) | 3,984 | P6KE180CA-TPMSCT-ND | $4.03000 | Direct |
| P6KE180CAHE3/54 | Vishay General Semiconductor - Diodes Division | 0 | P6KE180CAHE3/54-ND | $3.61855 | Direct |





