
P6KE180CA | |
---|---|
DigiKey Part Number | P6KE180CALFTR-ND - Tape & Reel (TR) P6KE180CALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE180CA |
Description | TVS DIODE 154VWM 246VC DO15 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 2.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE180CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 154V | |
Voltage - Breakdown (Min) | 171V | |
Voltage - Clamping (Max) @ Ipp | 246V | |
Current - Peak Pulse (10/1000µs) | 2.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.62000 | $3.62 |
10 | $2.86500 | $28.65 |
100 | $1.94280 | $194.28 |
500 | $1.52292 | $761.46 |
1,000 | $1.46941 | $1,469.41 |
2,000 | $1.38759 | $2,775.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.16071 | $4,642.84 |
8,000 | $1.14425 | $9,154.00 |
12,000 | $1.11030 | $13,323.60 |
20,000 | $1.10523 | $22,104.60 |
28,000 | $1.08909 | $30,494.52 |