NX7125003Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $8.42112
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $7.50765
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $8.42112
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $8.42112
Datasheet

Similar


Connor Winfield
In Stock: 10,189
Unit Price: $34.32000
Datasheet
SaRonix-eCera™ NX Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SaRonix-eCera™ NX Top View
SaRonix-eCera™ NX

NX7125003Z

DigiKey Part Number
NX7125003ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NX7125003Z
Description
XTAL OSC XO 25.0000MHZ LVCMOS
Customer Reference
Detailed Description
25 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Type
Frequency
25 MHz
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
60mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.061" (1.55mm)
Current - Supply (Disable) (Max)
40mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes