SaRonix-eCera™ NX Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SaRonix-eCera™ NX Top View
SaRonix-eCera™ NX

NX3231D0156.250000

DigiKey Part Number
31-NX3231D0156.250000TR-ND - Tape & Reel (TR)
31-NX3231D0156.250000CT-ND - Cut Tape (CT)
31-NX3231D0156.250000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX3231D0156.250000
Description
XTAL OSC XO 156.2500MHZ LVDS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
156.25 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
70mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.041" (1.05mm)
Current - Supply (Disable) (Max)
40mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$34.92000$34.92
10$30.32500$303.25
25$28.67560$716.89
50$27.49080$1,374.54
100$26.35440$2,635.44
250$25.58896$6,397.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$21.43551$64,306.53
Manufacturers Standard Package