cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NKS7-240-20

DigiKey Part Number
31-NKS7-240-20TR-ND - Tape & Reel (TR)
31-NKS7-240-20CT-ND - Cut Tape (CT)
31-NKS7-240-20DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NKS7-240-20
Description
CRYSTAL CERAMIC SEAM7050 T&R 1K
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Crystal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
-
Frequency Tolerance
-
Load Capacitance
-
Operating Mode
Fundamental
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 596
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.84000$7.84
10$6.78800$67.88
25$6.42400$160.60
50$6.15780$307.89
100$5.90210$590.21
250$5.58172$1,395.43
500$5.35086$2,675.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.12956$5,129.56
2,000$4.91758$9,835.16
3,000$4.79771$14,393.13
5,000$4.65091$23,254.55
7,000$4.55668$31,896.76
10,000$4.45897$44,589.70
12,000$4.40986$52,918.32
Manufacturers Standard Package