
NKS7-120-20 | |
|---|---|
DigiKey Part Number | 31-NKS7-120-20TR-ND - Tape & Reel (TR) 31-NKS7-120-20CT-ND - Cut Tape (CT) 31-NKS7-120-20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NKS7-120-20 |
Description | CRYSTAL CERAMIC SEAM7050 T&R 1K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Crystal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency Stability | - | |
Frequency Tolerance | - | |
Load Capacitance | - | |
Operating Mode | Fundamental | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.84000 | $7.84 |
| 10 | $6.78800 | $67.88 |
| 25 | $6.42400 | $160.60 |
| 50 | $6.15780 | $307.89 |
| 100 | $5.90210 | $590.21 |
| 250 | $5.58172 | $1,395.43 |
| 500 | $5.35086 | $2,675.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.12956 | $5,129.56 |
| 2,000 | $4.91758 | $9,835.16 |
| 3,000 | $4.79771 | $14,393.13 |
| 5,000 | $4.65091 | $23,254.55 |
| 7,000 | $4.55668 | $31,896.76 |
| 10,000 | $4.45897 | $44,589.70 |
| 12,000 | $4.40986 | $52,918.32 |

