


MMSZ5233BS-7-F | |
---|---|
DigiKey Part Number | MMSZ5233BS-FDITR-ND - Tape & Reel (TR) MMSZ5233BS-FDICT-ND - Cut Tape (CT) MMSZ5233BS-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5233BS-7-F |
Description | DIODE ZENER 6V 200MW SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.86200 | $8.62 |
100 | $0.41880 | $41.88 |
500 | $0.41056 | $205.28 |
1,000 | $0.40234 | $402.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.25454 | $763.62 |
6,000 | $0.24633 | $1,477.98 |
9,000 | $0.24158 | $2,174.22 |
15,000 | $0.22379 | $3,356.85 |
21,000 | $0.21554 | $4,526.34 |