


MMSZ5233B-7-F | |
---|---|
DigiKey Part Number | MMSZ5233B-FDITR-ND - Tape & Reel (TR) MMSZ5233B-FDICT-ND - Cut Tape (CT) MMSZ5233B-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5233B-7-F |
Description | DIODE ZENER 6V 500MW SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5233B-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.59100 | $5.91 |
100 | $0.33670 | $33.67 |
500 | $0.31202 | $156.01 |
1,000 | $0.28739 | $287.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.20528 | $615.84 |
6,000 | $0.19706 | $1,182.36 |
9,000 | $0.18489 | $1,664.01 |
15,000 | $0.17243 | $2,586.45 |