MMSZ5229BS-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 20,453
Unit Price: $0.99000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 951
Unit Price: $2.71000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: $0.46075
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3,000
Unit Price: $2.05000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 24,241
Unit Price: $0.82000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 14,498
Unit Price: $1.97000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.28739

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.36977

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.32450

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.31321

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.33192

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.22991

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9,075
Unit Price: $1.23000

Similar


onsemi
In Stock: 22,713
Unit Price: $1.23000
Datasheet
SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-323
SOD-323

MMSZ5229BS-7

DigiKey Part Number
MMSZ5229BSDITR-ND - Tape & Reel (TR)
MMSZ5229BSDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMSZ5229BS-7
Description
DIODE ZENER 4.3V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 4.3 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
22 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.79000$2.79
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.57868$17,360.40
75,000$0.56451$42,338.25