Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMBZ6V8CLA-7 | |
|---|---|
DigiKey Part Number | 31-MMBZ6V8CLA-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ6V8CLA-7 |
Description | TVS DIODE 4.5VWM 9.6VC SOT233 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9.6V Clamp 2.5A Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 4.5V | |
Voltage - Breakdown (Min) | 6.46V | |
Voltage - Clamping (Max) @ Ipp | 9.6V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 24W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.33597 | $1,007.91 |
| 6,000 | $0.30030 | $1,801.80 |
| 9,000 | $0.28211 | $2,538.99 |
| 15,000 | $0.26164 | $3,924.60 |
| 21,000 | $0.24951 | $5,239.71 |
| 30,000 | $0.23771 | $7,131.30 |
| 75,000 | $0.21180 | $15,885.00 |
| 150,000 | $0.19578 | $29,367.00 |
| 300,000 | $0.18459 | $55,377.00 |


