
MMBZ6V2CLA-7 | |
---|---|
DigiKey Part Number | 31-MMBZ6V2CLA-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ6V2CLA-7 |
Description | TVS DIODE 3VWM 8.7VC SOT233 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.7V Clamp 2.76A Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3V | |
Voltage - Breakdown (Min) | 5.89V | |
Voltage - Clamping (Max) @ Ipp | 8.7V | |
Current - Peak Pulse (10/1000µs) | 2.76A | |
Power - Peak Pulse | 24W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.32209 | $966.27 |
6,000 | $0.28739 | $1,724.34 |
9,000 | $0.27011 | $2,430.99 |
15,000 | $0.23401 | $3,510.15 |
21,000 | $0.22725 | $4,772.25 |
30,000 | $0.22531 | $6,759.30 |
75,000 | $0.18677 | $14,007.75 |
300,000 | $0.17448 | $52,344.00 |