
MMBZ6V2ALAQ-7 | |
---|---|
DigiKey Part Number | 31-MMBZ6V2ALAQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ6V2ALAQ-7 |
Description | TVS DIODE 3VWM 8.7VC SOT233 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.7V Clamp 2.76A Ipp Tvs Diode Surface Mount SOT-23-3 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3V | |
Voltage - Breakdown (Min) | 5.89V | |
Voltage - Clamping (Max) @ Ipp | 8.7V | |
Current - Peak Pulse (10/1000µs) | 2.76A | |
Power - Peak Pulse | 24W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.46069 | $1,382.07 |
6,000 | $0.41394 | $2,483.64 |
9,000 | $0.39010 | $3,510.90 |
15,000 | $0.36328 | $5,449.20 |
21,000 | $0.34738 | $7,294.98 |
30,000 | $0.33193 | $9,957.90 |
75,000 | $0.29801 | $22,350.75 |
150,000 | $0.27704 | $41,556.00 |