
MMBZ5V6ALA-7 | |
---|---|
DigiKey Part Number | 31-MMBZ5V6ALA-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5V6ALA-7 |
Description | TVS DIODE 3VWM 8VC SOT233 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 3A Ipp Tvs Diode Surface Mount SOT-23-3 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3V | |
Voltage - Breakdown (Min) | 5.32V | |
Voltage - Clamping (Max) @ Ipp | 8V | |
Current - Peak Pulse (10/1000µs) | 3A | |
Power - Peak Pulse | 24W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.33813 | $1,014.39 |
6,000 | $0.30223 | $1,813.38 |
9,000 | $0.28393 | $2,555.37 |
15,000 | $0.26332 | $3,949.80 |
21,000 | $0.25111 | $5,273.31 |
30,000 | $0.23924 | $7,177.20 |
75,000 | $0.21316 | $15,987.00 |
150,000 | $0.19704 | $29,556.00 |
300,000 | $0.18577 | $55,731.00 |