
MMBTA05Q-13-F | |
---|---|
DigiKey Part Number | 31-MMBTA05Q-13-FTR-ND - Tape & Reel (TR) 31-MMBTA05Q-13-FCT-ND - Cut Tape (CT) 31-MMBTA05Q-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA05Q-13-F |
Description | TRANS NPN 60V 0.5A SOT-23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 500 mA 100MHz 310 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 310 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.28900 | $12.89 |
100 | $0.80390 | $80.39 |
500 | $0.59020 | $295.10 |
1,000 | $0.52107 | $521.07 |
2,000 | $0.46269 | $925.38 |
5,000 | $0.39933 | $1,996.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.36008 | $3,600.80 |
20,000 | $0.32704 | $6,540.80 |
30,000 | $0.31019 | $9,305.70 |
50,000 | $0.29126 | $14,563.00 |
70,000 | $0.28004 | $19,602.80 |
100,000 | $0.26914 | $26,914.00 |
250,000 | $0.24530 | $61,325.00 |