SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT6427-7-F

DigiKey Part Number
MMBT6427-FDITR-ND - Tape & Reel (TR)
MMBT6427-FDICT-ND - Cut Tape (CT)
MMBT6427-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT6427-7-F
Description
TRANS NPN DARL 40V 0.5A SOT-23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 40 V 500 mA 300 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBT6427-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 500µA, 500mA
Current - Collector Cutoff (Max)
1µA
DC Current Gain (hFE) (Min) @ Ic, Vce
20000 @ 100mA, 5V
Power - Max
300 mW
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,770
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.72000$1.72
10$1.05100$10.51
100$0.65360$65.36
500$0.47722$238.61
1,000$0.41999$419.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.34708$1,041.24
6,000$0.31023$1,861.38
9,000$0.29142$2,622.78
15,000$0.27026$4,053.90
21,000$0.25772$5,412.12
30,000$0.24552$7,365.60
75,000$0.21873$16,404.75
150,000$0.20218$30,327.00
300,000$0.18826$56,478.00
Manufacturers Standard Package