


MBRD10200CT-13 | |
|---|---|
DigiKey Part Number | MBRD10200CT-13DITR-ND - Tape & Reel (TR) MBRD10200CT-13DICT-ND - Cut Tape (CT) MBRD10200CT-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRD10200CT-13 |
Description | DIODE ARR SCHOTT 200V 5A TO2523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | MBRD10200CT-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 910 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.79000 | $5.79 |
| 10 | $3.67900 | $36.79 |
| 100 | $3.10680 | $310.68 |
| 500 | $2.38800 | $1,194.00 |
| 1,000 | $2.12782 | $2,127.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.73042 | $4,326.05 |
| 5,000 | $1.69785 | $8,489.25 |
| 7,500 | $1.64111 | $12,308.33 |











