MBR2060CT-LJ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: $7.18463
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $10.00100
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $7.18463
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $10.00100
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $8.50249
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $11.16080
Datasheet

Similar


Littelfuse Inc.
In Stock: 15,937
Unit Price: $17.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 19,706
Unit Price: $18.47000
Datasheet

Similar


onsemi
In Stock: 149
Unit Price: $21.27000
Datasheet

Similar


onsemi
In Stock: 95
Unit Price: $20.45000
Datasheet
TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR2060CT-LJ

DigiKey Part Number
MBR2060CT-LJ-ND
Manufacturer
Manufacturer Product Number
MBR2060CT-LJ
Description
DIODE ARR SCHOTT 60V 10A TO2203
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 10A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
MBR2060CT-LJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
640 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 45 V
Operating Temperature - Junction
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes