
LXS0102VEX | |
---|---|
DigiKey Part Number | 31-LXS0102VEXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LXS0102VEX |
Description | IC XLTR VL BIDIR 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps 8-VSSOP |
EDA/CAD Models | LXS0102VEX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull, Tri-State | |
Data Rate | 24Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.37904 | $4,137.12 |
6,000 | $1.34025 | $8,041.50 |
9,000 | $1.32083 | $11,887.47 |
15,000 | $1.29931 | $19,489.65 |
21,000 | $1.28673 | $27,021.33 |
30,000 | $1.27464 | $38,239.20 |