SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4041DQFTA

DigiKey Part Number
31-LM4041DQFTATR-ND - Tape & Reel (TR)
31-LM4041DQFTACT-ND - Cut Tape (CT)
31-LM4041DQFTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4041DQFTA
Description
IC VREF SHUNT 1.225V SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.225V V ±1% 12 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.225V
Current - Output
12 mA
Tolerance
±1%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
73 µA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,306
Factory Stock: 255,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.81000$4.81
10$3.38600$33.86
25$3.03160$75.79
100$2.64250$264.25
250$2.45700$614.25
500$2.34524$1,172.62
1,000$2.25321$2,253.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.13957$6,418.71
6,000$2.08393$12,503.58
9,000$2.05609$18,504.81
15,000$2.02522$30,378.30
21,000$2.00717$42,150.57
30,000$1.98983$59,694.90
Manufacturers Standard Package