
LM2901AQS14-13 | |
|---|---|
DigiKey Part Number | LM2901AQS14-13DITR-ND - Tape & Reel (TR) LM2901AQS14-13DICT-ND - Cut Tape (CT) LM2901AQS14-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2901AQS14-13 |
Description | IC COMPARATOR 4 DIFF 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, MOS, Open-Collector, TTL 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | CMOS, MOS, Open-Collector, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 2mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.86000 | $2.86 |
| 10 | $1.95800 | $19.58 |
| 25 | $1.74280 | $43.57 |
| 100 | $1.50120 | $150.12 |
| 250 | $1.38728 | $346.82 |
| 500 | $1.31808 | $659.04 |
| 1,000 | $1.26139 | $1,261.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.20142 | $3,003.55 |
| 5,000 | $1.16528 | $5,826.40 |
| 7,500 | $1.14718 | $8,603.85 |
| 12,500 | $1.12713 | $14,089.12 |
| 17,500 | $1.11541 | $19,519.67 |
| 25,000 | $1.10414 | $27,603.50 |
| 62,500 | $1.07987 | $67,491.88 |








