LLSD101B-7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 9,212
Unit Price: $4.11000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 73
Unit Price: $2.38000
Datasheet
MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLSD101B-7

DigiKey Part Number
LLSD101BDITR-ND - Tape & Reel (TR)
LLSD101BDICT-ND - Cut Tape (CT)
LLSD101BDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LLSD101B-7
Description
DIODE SCHOTTK 50V 15MA MINI MELF
Customer Reference
Detailed Description
Diode 50 V 15mA Surface Mount Mini MELF
Datasheet
 Datasheet
EDA/CAD Models
LLSD101B-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
15mA
Voltage - Forward (Vf) (Max) @ If
950 mV @ 15 A
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
1 ns
Current - Reverse Leakage @ Vr
200 nA @ 40 V
Capacitance @ Vr, F
2.1pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
Mini MELF
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes