
BAS86,115 | |
---|---|
DigiKey Part Number | 1727-3566-2-ND - Tape & Reel (TR) 1727-3566-1-ND - Cut Tape (CT) 1727-3566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS86,115 |
Description | DIODE SCHOTTKY 50V 200MA LLDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 200mA Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
EDA/CAD Models | BAS86,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 40 V | |
Capacitance @ Vr, F | 8pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | LLDS; MiniMelf | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.45300 | $14.53 |
100 | $0.90490 | $90.49 |
500 | $0.66690 | $333.45 |
1,000 | $0.58980 | $589.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.33172 | $829.30 |
5,000 | $0.29560 | $1,478.00 |
7,500 | $0.28841 | $2,163.07 |