
| KBJL408-TU | |
|---|---|
| DigiKey Part Number | 31-KBJL408-TU-ND | 
| Manufacturer | |
| Manufacturer Product Number | KBJL408-TU | 
| Description | BRIDGE RECT 1PHASE 800V 4A KBJL | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole KBJL | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Diodes Incorporated | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Diode Type | Single Phase | |
| Technology | Standard | |
| Voltage - Peak Reverse (Max) | 800 V | |
| Current - Average Rectified (Io) | 4 A | |
| Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
| Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Through Hole | |
| Package / Case | 4-SIP, KBJL | |
| Supplier Device Package | KBJL | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20 | $5.18050 | $103.61 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China