


HX2127010Q | |
|---|---|
DigiKey Part Number | HX2127010QDITR-ND - Tape & Reel (TR) HX2127010QDICT-ND - Cut Tape (CT) HX2127010QDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX2127010Q |
Description | XTAL OSC XO 27.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | HX2127010Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 100µA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.38000 | $13.38 |
| 10 | $11.61000 | $116.10 |
| 25 | $10.98120 | $274.53 |
| 50 | $10.52780 | $526.39 |
| 100 | $10.09210 | $1,009.21 |
| 250 | $9.54412 | $2,386.03 |
| 500 | $9.14976 | $4,574.88 |
| 1,000 | $8.77161 | $8,771.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $8.20470 | $24,614.10 |
| 6,000 | $7.86640 | $47,198.40 |
| 9,000 | $7.67515 | $69,076.35 |

