DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AC
DO-214AC

HS1D-13

DigiKey Part Number
31-HS1D-13TR-ND - Tape & Reel (TR)
31-HS1D-13CT-ND - Cut Tape (CT)
31-HS1D-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HS1D-13
Description
DIODE STANDARD 200V 1A SMA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
15 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
16pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,387
Factory Stock: 1,120,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.94000$2.94
10$1.96600$19.66
100$1.61290$161.29
500$1.21056$605.28
1,000$1.00961$1,009.61
2,000$0.97115$1,942.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.73337$3,666.85
10,000$0.63024$6,302.40
Manufacturers Standard Package