


HS1D-13 | |
---|---|
DigiKey Part Number | 31-HS1D-13TR-ND - Tape & Reel (TR) 31-HS1D-13CT-ND - Cut Tape (CT) 31-HS1D-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS1D-13 |
Description | DIODE STANDARD 200V 1A SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 15 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 16pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.98400 | $19.84 |
100 | $1.62750 | $162.75 |
500 | $1.22146 | $610.73 |
1,000 | $1.01871 | $1,018.71 |
2,000 | $0.97990 | $1,959.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.73997 | $3,699.85 |
10,000 | $0.63592 | $6,359.20 |