
GBU25KH | |
|---|---|
DigiKey Part Number | 31-GBU25KHTR-ND - Tape & Reel (TR) 31-GBU25KHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GBU25KH |
Description | BRIDGE RECT 1PHASE 800V 25A GBU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole GBU |
Datasheet | Datasheet |
EDA/CAD Models | GBU25KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.78000 | $21.78 |
| 10 | $13.70600 | $137.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $12.06650 | $241.33 |
| 40 | $10.76300 | $430.52 |
| 60 | $10.09617 | $605.77 |
| 100 | $9.31780 | $931.78 |
| 140 | $8.64979 | $1,210.97 |
| 200 | $8.46895 | $1,693.79 |
| 500 | $7.51952 | $3,759.76 |
| 1,000 | $6.93236 | $6,932.36 |
| 2,000 | $6.43877 | $12,877.54 |

