GBJ8005-F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $7.30590
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $8.84940
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $6.58560
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $10.35067
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $4.26275
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,443
Unit Price: $14.57000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,977
Unit Price: $14.57000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $4.26275
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 410
Unit Price: $14.57000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,970
Unit Price: $11.28000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,294
Unit Price: $15.31000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $3.18672
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $4.43968
Datasheet
GBJ25005-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBJ8005-F

DigiKey Part Number
GBJ8005-FDDI-ND
Manufacturer
Manufacturer Product Number
GBJ8005-F
Description
BRIDGE RECT 1PHASE 50V 8A GBJ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 50 V Through Hole GBJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
50 V
Current - Average Rectified (Io)
8 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 4 A
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GBJ
Supplier Device Package
GBJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1,200
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
15$10.35067$155.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.