
G8327A039 | |
|---|---|
DigiKey Part Number | 31-G8327A039TR-ND - Tape & Reel (TR) 31-G8327A039CT-ND - Cut Tape (CT) 31-G8327A039DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G8327A039 |
Description | CRYSTAL PLASTIC SMD3215 |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 50 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 7pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM7V-T1A-LOW-ESR-32.768KHZ-7PF-20-TA-QC | Micro Crystal AG | 2,890 | 2195-CM7VT1ALOWESR32.768KHZ7PF20TAQCCT-ND | $4.77000 | Parametric Equivalent |
| FC-135R 32.7680KA-AG | EPSON | 41 | FC-135R32.7680KA-AG-ND | $21.87000 | Parametric Equivalent |
| FC-135R 32.7680KA-AG0 | EPSON | 5,116 | 114-FC-135R32.7680KA-AG0CT-ND | $4.44000 | Parametric Equivalent |
| FC-135R 32.7680KA-AG3 | EPSON | 28,231 | SER4073CT-ND | $21.87000 | Parametric Equivalent |
| SXTF3215R32768C20F | Shenzhen SCTF Electronics | 72,000 | 5852-SXTF3215R32768C20FTR-ND | $9.08300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $3.65900 | $36.59 |
| 25 | $3.45960 | $86.49 |
| 50 | $3.31820 | $165.91 |
| 100 | $3.18090 | $318.09 |
| 250 | $3.00776 | $751.94 |
| 500 | $2.88344 | $1,441.72 |
| 1,000 | $2.76415 | $2,764.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.48572 | $7,457.16 |

