
SXTF3215R32768C20F | |
|---|---|
DigiKey Part Number | 5852-SXTF3215R32768C20FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SXTF3215R32768C20F |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 50 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 7pF |
Mfr | ESR (Equivalent Series Resistance) 50 kOhms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Tape & Reel (TR): | 320000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $9.08300 | $90.83 |
| 100 | $1.95750 | $195.75 |
| 500 | $1.25280 | $626.40 |
| 1,000 | $1.09620 | $1,096.20 |
| 3,000 | $0.93960 | $2,818.80 |

