SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZT688BTA

DigiKey Part Number
FZT688BTR-ND - Tape & Reel (TR)
FZT688BCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FZT688BTA
Description
TRANS NPN 12V 4A SOT-223-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 12 V 4 A 150MHz 2 W Surface Mount SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
FZT688BTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
12 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 50mA, 4A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
400 @ 3A, 2V
Power - Max
2 W
Frequency - Transition
150MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,698
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.38000$9.38
10$5.88200$58.82
100$3.86060$386.06
500$2.99254$1,496.27
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.71311$2,713.11
2,000$2.47786$4,955.72
3,000$2.35800$7,074.00
5,000$2.22327$11,116.35
7,000$2.14351$15,004.57
10,000$2.06597$20,659.70
25,000$1.98863$49,715.75
Manufacturers Standard Package