
FZT688BTA | |
---|---|
DigiKey Part Number | FZT688BTR-ND - Tape & Reel (TR) FZT688BCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FZT688BTA |
Description | TRANS NPN 12V 4A SOT-223-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 12 V 4 A 150MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | FZT688BTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 50mA, 4A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 400 @ 3A, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.47000 | $9.47 |
10 | $5.93500 | $59.35 |
100 | $3.89540 | $389.54 |
500 | $3.01950 | $1,509.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.73755 | $2,737.55 |
2,000 | $2.50018 | $5,000.36 |
3,000 | $2.37924 | $7,137.72 |
5,000 | $2.24330 | $11,216.50 |
7,000 | $2.16282 | $15,139.74 |
10,000 | $2.08458 | $20,845.80 |
25,000 | $2.00655 | $50,163.75 |