Similar
Similar
Similar
Similar

FZT589TA | |
|---|---|
DigiKey Part Number  | FZT589TADI-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | FZT589TA  | 
Description  | TRANS PNP 30V 1A SOT-223-3  | 
Manufacturer Standard Lead Time  | 24 Weeks  | 
Customer Reference  | |
Detailed Description  | Bipolar (BJT) Transistor PNP 30 V 1 A 100MHz 2 W Surface Mount SOT-223-3  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Transistor Type  | ||
Current - Collector (Ic) (Max)  | 1 A  | |
Voltage - Collector Emitter Breakdown (Max)  | 30 V  | |
Vce Saturation (Max) @ Ib, Ic  | 650mV @ 200mA, 2A  | |
Current - Collector Cutoff (Max)  | 100nA (ICBO)  | |
DC Current Gain (hFE) (Min) @ Ic, Vce  | 100 @ 500mA, 2V  | |
Power - Max  | 2 W  | |
Frequency - Transition  | 100MHz  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | TO-261-4, TO-261AA  | |
Supplier Device Package  | SOT-223-3  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $2.42609 | $2,426.09 | 
| 2,000 | $2.21140 | $4,422.80 | 
| 3,000 | $2.10198 | $6,305.94 | 
| 5,000 | $1.97897 | $9,894.85 | 
| 7,000 | $1.90613 | $13,342.91 | 
| 10,000 | $1.83533 | $18,353.30 | 
| 25,000 | $1.73368 | $43,342.00 | 





