
FZT549TA | |
|---|---|
DigiKey Part Number | 31-FZT549TATR-ND - Tape & Reel (TR) 31-FZT549TACT-ND - Cut Tape (CT) 31-FZT549TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZT549TA |
Description | TRANS PNP 30V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 1 A 100MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 500mA, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.48000 | $8.48 |
| 10 | $5.31100 | $53.11 |
| 100 | $3.47310 | $347.31 |
| 500 | $2.68120 | $1,340.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.42609 | $2,426.09 |
| 2,000 | $2.21140 | $4,422.80 |
| 3,000 | $2.10198 | $6,305.94 |
| 5,000 | $1.97897 | $9,894.85 |
| 7,000 | $1.90613 | $13,342.91 |
| 10,000 | $1.83533 | $18,353.30 |
| 25,000 | $1.73368 | $43,342.00 |

