

FW384WFIN1 | |
|---|---|
DigiKey Part Number | 31-FW384WFIN1TR-ND - Tape & Reel (TR) 31-FW384WFIN1CT-ND - Cut Tape (CT) 31-FW384WFIN1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FW384WFIN1 |
Description | CRYSTAL 38.4000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 7pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±12ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 90°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.38000 | $5.38 |
| 10 | $4.67500 | $46.75 |
| 25 | $4.42200 | $110.55 |
| 50 | $4.23920 | $211.96 |
| 100 | $4.06370 | $406.37 |
| 250 | $3.84296 | $960.74 |
| 500 | $3.68372 | $1,841.86 |
| 1,000 | $3.53141 | $3,531.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.30278 | $9,908.34 |
| 6,000 | $3.16631 | $18,997.86 |
| 9,000 | $3.08913 | $27,802.17 |
| 15,000 | $2.99466 | $44,919.90 |
| 21,000 | $2.93402 | $61,614.42 |

