FMMTA92TC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 657,092
Unit Price: $1.55000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 9,526
Unit Price: $3.02000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $3.10000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 9,996
Unit Price: $4.24000
Datasheet

Similar


onsemi
In Stock: 17,028
Unit Price: $2.53000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,219
Unit Price: $2.37000
Datasheet

Similar


onsemi
In Stock: 78,829
Unit Price: $1.55000
Datasheet

Similar


onsemi
In Stock: 40,630
Unit Price: $1.47000
Datasheet

Similar


onsemi
In Stock: 874
Unit Price: $1.47000
Datasheet

Similar


onsemi
In Stock: 3,889
Unit Price: $5.79000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $4.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $2.12000
Datasheet

Similar


onsemi
In Stock: 14,112
Unit Price: $2.94000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMMTA92TC

DigiKey Part Number
FMMTA92TC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FMMTA92TC
Description
TRANS PNP 300V 0.2A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 300 V 200 mA 50MHz 330 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
300 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 2mA, 20mA
Current - Collector Cutoff (Max)
250nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
25 @ 30mA, 10V
Power - Max
330 mW
Frequency - Transition
50MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types