SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMMT723QTA

DigiKey Part Number
FMMT723QTADITR-ND - Tape & Reel (TR)
FMMT723QTADICT-ND - Cut Tape (CT)
FMMT723QTADIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FMMT723QTA
Description
TRANS PNP 100V 1A SOT-23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 1 A 200MHz 625 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
FMMT723QTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
330mV @ 150mA, 1A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 500mA, 10V
Power - Max
625 mW
Frequency - Transition
200MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91,776
Factory Stock: 333,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.21000$8.21
10$5.11500$51.15
100$3.33610$333.61
500$2.57102$1,285.51
1,000$2.32445$2,324.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.70942$5,128.26
6,000$1.64220$9,853.20
Manufacturers Standard Package