


FL3200022 | |
|---|---|
DigiKey Part Number | FL3200022TR-ND - Tape & Reel (TR) FL3200022CT-ND - Cut Tape (CT) FL3200022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FL3200022 |
Description | CRYSTAL 32.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 16pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.78mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-320-12-36-CKM-TR | ECS Inc. | 1,330 | XC2530CT-ND | $4.44000 | Similar |
| ECS-320-12-37-CKM-TR | ECS Inc. | 1,555 | XC2867CT-ND | $4.11000 | Similar |
| Q 32,0-JXS21-12-10/10-FU-WA-LF | Jauch Quartz | 678 | 1908-1282-1-ND | $5.84000 | Similar |
| Q 32,0-JXS22-12-10/10-FU-WA-LF | Jauch Quartz | 585 | 1908-1290-1-ND | $6.41000 | Similar |
| Q 32,0-JXS32-12-10/10-FU-WA-LF | Jauch Quartz | 86 | 1908-1298-1-ND | $5.43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $4.19300 | $41.93 |
| 25 | $3.96920 | $99.23 |
| 50 | $3.80500 | $190.25 |
| 100 | $3.64790 | $364.79 |
| 250 | $3.44940 | $862.35 |
| 500 | $3.30668 | $1,653.34 |
| 1,000 | $3.16988 | $3,169.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.96465 | $8,893.95 |
| 6,000 | $2.84209 | $17,052.54 |
| 9,000 | $2.77280 | $24,955.20 |
| 15,000 | $2.68796 | $40,319.40 |
| 21,000 | $2.63352 | $55,303.92 |
| 30,000 | $2.57703 | $77,310.90 |


